Wurth Elektronik Spacer Stud M5, 50 mm Body, Steel

Get a bulk buy discount

Add 25 more to save 23%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.51

(exc. VAT)

€6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 440 unit(s) shipping from 09 November 2026
  • Plus 60 unit(s) shipping from 13 November 2026
  • Plus 550 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.102€5.51-
25 - 45€0.844€4.2223%
50 - 95€0.77€3.8530%
100 +€0.718€3.5934%

*price indicative

RS Stock No.:
205-3083
Distrelec Article No.:
304-39-976
Mfr. Part No.:
970500581
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

50mm

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M5

Thread Size B

M5

Hex Size Across Flat

8mm

Hole Depth

10mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, Hex Shape, 50mm Length - 970500581


This spacer stud is a hex-shaped, female-to-female fastener used to provide fixed separation and secure threaded connections in assemblies. Machined from steel with a gloss zinc finish, it is intended for situations requiring mechanical spacing between components while maintaining corrosion-resistant external plating. The part suits environments where a consistent standoff and threaded engagement are needed.

Features and Benefits:


• Female-to-female thread configuration allows reversible connection
• Gloss zinc plating delivers enhanced surface corrosion resistance
• 8mm across flats facilitates tightening with standard hex tools
• M5 thread size provides common metric compatibility
• 10mm internal hole depth enables adequate screw engagement

Applications


• Suitable for standoffs in electronic enclosures
• Used for mounting boards where secure spacing is required
• Ideal for metalwork assemblies needing metric threaded spacers
• Can be used for fastening panels with consistent separation
• Used with machine components requiring repeatable standoffs

What material composes the main body?


The component is manufactured from steel.

What thread configurations are provided at each end?


Both ends feature M5 female threading.

How should the hex across flats be used during installation?


Use an 8mm spanner or socket to apply torque to the hex flats.

What is the usable internal depth for screw insertion?


The internal bore accepts screws to a depth of 10mm.

Is the external finish suitable for plated applications?


The external surface is finished with a gloss zinc plating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy