Wurth Elektronik Standoff M2.5, 17 mm Body, Steel
- RS Stock No.:
- 205-3016
- Mfr. Part No.:
- 970170151
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 2500 units)*
€835.00
(exc. VAT)
€1,027.50
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2500 + | €0.334 | €835.00 |
*price indicative
- RS Stock No.:
- 205-3016
- Mfr. Part No.:
- 970170151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 17mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 17mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 17mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 17mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M2.5 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 17mm
Wrench (SW) = 5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
- Wurth Elektronik Standoff M2.5 Stainless Steel
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
