Wurth Elektronik Standoff M2.5, 20 mm Body, Steel
- RS Stock No.:
- 205-3020
- Mfr. Part No.:
- 970200151
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1000 units)*
€334.00
(exc. VAT)
€411.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.334 | €334.00 |
*price indicative
- RS Stock No.:
- 205-3020
- Mfr. Part No.:
- 970200151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 20mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 20mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 20mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 20mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M2.5 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 20mm
Wrench (SW) = 5
Operating temperature = -55°C and +150 °C
