Wurth Elektronik Spacer Stud M4, 50 mm Body, Stainless Steel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.70

(exc. VAT)

€13.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,040 unit(s) shipping from 09 November 2026
  • Plus 1,050 unit(s) shipping from 13 November 2026
  • Plus 1,950 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.07€10.70
50 - 90€0.823€8.23
100 - 190€0.745€7.45
200 +€0.698€6.98

*price indicative

RS Stock No.:
205-3062
Mfr. Part No.:
970500471
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

50mm

Gender

Female/Female

Material

Stainless Steel

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, Hex Shape, 50mm Length - 970500471


This spacer stud is a hex-shaped, female-to-female cylindrical fastener MADE from stainless steel with a gloss zinc plating. It provides a rigid separation between mating components where M4 threads are required at both ends. The part is intended for assemblies where a threaded standoff is needed to maintain fixed spacing and alignment while offering a degree of surface corrosion protection and electrical insulation control in non-critical environments.

Features and Benefits:


• M4 threading on both ends enables secure screw engagement
• 10mm internal hole depth allows reliable thread engagement
• 7mm hex across flats permits standard spanner tightening
• Gloss zinc finish improves surface resistance to mild corrosion
• Stainless steel construction provides dimensional stability under load

Applications


• Suitable for mounting electronic modules with threaded fasteners
• Ideal for creating fixed board-to-board separation in assemblies
• Used with panels requiring removable standoffs for servicing
• Can be used for fastening brackets where consistent spacing required

What thread form is provided at each end?


Both ends use M4 internal threads.

How is the component tightened during installation?


The hexagonal flats measure 7mm across allowing spanner access.

What extent of thread engagement is available internally?


Each end offers a 10mm deep threaded socket for fasteners.

What surface treatment is applied to the stainless steel?


A gloss zinc plating is applied to the external surfaces.

Which regulatory restriction does the product meet?


The item conforms to RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy