Wurth Elektronik Spacer Stud M5, 40 mm Body, Steel

Subtotal (1 box of 400 units)*

€350.80

(exc. VAT)

€431.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 09 November 2026
  • Plus 400 unit(s) shipping from 01 February 2027
  • Plus 800 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +€0.877€350.80

*price indicative

RS Stock No.:
205-3080
Mfr. Part No.:
970400581
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

40mm

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M5

Thread Size B

M5

Hex Size Across Flat

8mm

Hole Depth

10mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 40mm Length, Hex Size 8mm - 970400581


This spacer stud provides a threaded female connection at both ends for joining components where a fixed separation is required. Manufactured from steel with a gloss zinc plating, it is intended for environments requiring a compact, threaded standoff with defined hole accommodation. The part is suitable for assembly tasks where a hex exterior assists tightening using standard tools.

Features and Benefits:


• Female threads at both ends allow secure blind-end fastening
• Gloss zinc plating reduces surface corrosion for extended service
• Hexagonal exterior enables positive tool engagement for torque transfer
• 10mm internal hole depth accommodates partial screw insertion
• RoHS conformity supports installations with restricted substance requirements

Applications


• Used with panel assemblies requiring insulated spacers
• Suitable for stacked modular assemblies needing fixed separation
• Ideal for securing enclosures with hexagonal tool access
• Can be used for equipment mounts needing female-to-female joining
• Used for fastening where corrosion resistance is necessary

What thread form is provided at each end?


Both ends incorporate M5 internal threads suitable for mating M5 male fasteners.

What is the external profile used for tightening?


The exterior is hex-shaped with an 8mm across-flats size for standard spanners.

How deep can a screw enter the body?


Each end offers a 10mm depth within the spacer for screw engagement.

What material and surface treatment are applied?


The component is MADE from steel and finished with a gloss zinc plating.

Is the product compliant with restricted substances regulations?


The item conforms to RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy