Wurth Elektronik Spacer Stud M5, 25 mm Body, Steel
- RS Stock No.:
- 205-3074
- Mfr. Part No.:
- 970250581
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.35
(exc. VAT)
€10.27
(inc. VAT)
In Stock
- Plus 910 unit(s) shipping from 09 November 2026
- Plus 800 unit(s) shipping from 30 November 2026
- Plus 1,000 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.835 | €8.35 |
| 50 - 90 | €0.643 | €6.43 |
| 100 - 190 | €0.583 | €5.83 |
| 200 + | €0.545 | €5.45 |
*price indicative
- RS Stock No.:
- 205-3074
- Mfr. Part No.:
- 970250581
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 25mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 25mm | ||
Product Type Spacer Stud | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 25mm Length, Steel - 970250581
This spacer stud provides a threaded standoff solution for assemblies requiring a female-to-female connection in steel hardware. It is designed for use where a fixed separation between components is required and where a protective metallic finish is necessary. The part is suitable for mechanical and electrical assemblies that accept metric M5 threading and benefit from a defined hex drive.
Features and Benefits:
• Hexagonal profile permits secure spanner engagement
• Gloss zinc finish resists surface degradation
• Female-to-female M5 threads allow reversible mounting
• 10mm internal hole depth accommodates partial screw insertion
• Steel construction delivers structural fastening support
• Gloss zinc finish resists surface degradation
• Female-to-female M5 threads allow reversible mounting
• 10mm internal hole depth accommodates partial screw insertion
• Steel construction delivers structural fastening support
Applications
• Suitable for mounting stacked panels or plates
• Ideal for securing component bays in enclosures
• Used with metric fasteners in mechanical fixtures
• Can be used for spacing circuit-mounted assemblies
• Suitable for repair or retrofit of equipment racks
• Ideal for securing component bays in enclosures
• Used with metric fasteners in mechanical fixtures
• Can be used for spacing circuit-mounted assemblies
• Suitable for repair or retrofit of equipment racks
What thread arrangement does it use?
It features threaded openings at both ends with M5 specification.
Which hex size is used for tightening?
The flat-to-flat dimension for spanner engagement is 8mm.
What is the external surface finish?
The exterior is coated with a gloss zinc finish.
How deep is the internal bore for fastener entry?
The internal hole extends to a depth of 10mm.
