Wurth Elektronik Spacer Stud M6, 10 mm Body, Steel
- RS Stock No.:
- 205-3085
- Mfr. Part No.:
- 970100611
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save €7.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.09
(exc. VAT)
€7.49
(inc. VAT)
In Stock
- Plus 610 unit(s) shipping from 09 November 2026
- Plus 250 unit(s) shipping from 13 November 2026
- Plus 1,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.218 | €6.09 | - |
| 25 - 45 | €0.936 | €4.68 | €7.05 |
| 50 - 95 | €0.85 | €4.25 | €18.40 |
| 100 + | €0.796 | €3.98 | €42.20 |
*price indicative
- RS Stock No.:
- 205-3085
- Mfr. Part No.:
- 970100611
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 10mm | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 10mm | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 10mm Length, Hex Size 10mm - 970100611
This spacer stud is a hexagonal, female-to-female threaded connector designed for mechanical separation and secure joining of assemblies. It is manufactured in steel with a gloss zinc finish and is intended for use where a fixed separation and reliable M6 thread engagement are required. The component is suitable for environments that need standardised hazardous-material limitations.
Features and Benefits:
• Female M6 threads provide consistent threaded engagement
• Steel construction offers high tensile capacity for load bearing
• Gloss zinc plating resists surface corrosion during service
• 10mm hole depth ensures full thread insertion for fasteners
• Hex shape permits torque application with standard tools
• Steel construction offers high tensile capacity for load bearing
• Gloss zinc plating resists surface corrosion during service
• 10mm hole depth ensures full thread insertion for fasteners
• Hex shape permits torque application with standard tools
Applications
• Suitable for panel spacing in electrical enclosures
• Used with standoffs for equipment mounting assemblies
• Ideal for board separation in Compact mechanical builds
• Can be used for fastening where hex wrench access exists
• Used with standoffs for equipment mounting assemblies
• Ideal for board separation in Compact mechanical builds
• Can be used for fastening where hex wrench access exists
What thread specification does it accept?
It has M6 internal threads at both ends allowing standard M6 screws.
Which corrosion-control treatment is applied to the part?
A gloss zinc plating is applied to the steel surface as a protective coating.
How is torque applied during installation?
The hexagonal exterior accepts a 10mm across-flats wrench for tightening.
What compliance limit is documented for hazardous substances?
The item is RoHS-compliant, indicating restricted levels of certain substances.
Related links
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
