Wurth Elektronik Spacer Stud M6, 25 mm Body, Steel

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€7.44

(exc. VAT)

€9.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€7.44€1.488
5 - 9€6.84€1.368
10 +€6.18€1.236

*price indicative

Packaging Options:
RS Stock No.:
736-062
Mfr. Part No.:
970250611
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

25mm

Product Type

Spacer Stud

Material

Steel

Shape

Hexagon

Thread Size A

M6

Thread Size B

M6

Hex Size Across Flat

10mm

Finish

Gloss Zinc

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Wurth Elektronik Steel Spacer Stud is a robust mechanical component designed for general electronic equipment applications. It effectively facilitates assembly and alignment in various setups, ensuring reliable structural support.

Operating temperature ranges from -55 to +150 °C

Constructed of high-quality steel for durability

Moisture sensitivity level 1 for reliable performance

Dimensions of 25 mm, suitable for tight spaces

Contains certification for RoHS and REACh compliance

Not recommended for use in hazardous safety-critical applications

Designed to meet DIN ISO 2768-1m manufacturing tolerances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy