Wurth Elektronik Spacer Stud M6, 60 mm Body, Steel
- RS Stock No.:
- 176-8085
- Mfr. Part No.:
- 970600611
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
€252.00
(exc. VAT)
€310.00
(inc. VAT)
In Stock
- Plus 2,400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 200 | €1.26 | €252.00 |
| 400 - 800 | €1.176 | €235.20 |
| 1000 + | €1.103 | €220.60 |
*price indicative
- RS Stock No.:
- 176-8085
- Mfr. Part No.:
- 970600611
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 60mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 60mm | ||
Product Type Spacer Stud | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 60mm Length, Steel - 970600611
This spacer stud is a hexagonal, female-to-female fastener designed to create a secure separation between components in assemblies. It is manufactured from steel with a gloss zinc finish and is intended for applications requiring a threaded coupling between two M6 male threads while maintaining a fixed separation. The component meets RoHS standards and is suited to environments where a plated corrosion-resistant spacer is required.
Features and Benefits:
• Hexagonal shape delivers positive wrench engagement for quick installation
• Female-to-female threads allow joining of two M6 male fasteners
• Gloss zinc plating provides surface corrosion resistance during service
• 60mm length maintains consistent axial separation between parts
• 10mm internal depth accommodates deeper threaded engagement
• Female-to-female threads allow joining of two M6 male fasteners
• Gloss zinc plating provides surface corrosion resistance during service
• 60mm length maintains consistent axial separation between parts
• 10mm internal depth accommodates deeper threaded engagement
Applications
• Suitable for mounting printed circuit assemblies with standoffs
• Ideal for securing panels requiring maintainable separation
• Used with M6 threaded fasteners in mechanical assemblies
• Can be used for stacking components where a plated finish is needed
• Ideal for securing panels requiring maintainable separation
• Used with M6 threaded fasteners in mechanical assemblies
• Can be used for stacking components where a plated finish is needed
What thread size is compatible with this spacer?
It accepts M6 threaded male fasteners.
What is the depth available for thread engagement?
Internal hole depth is 10mm for each female end.
What finish is applied to the component surface?
A gloss zinc-plated coating is applied to the steel body.
Does it conform to any material restriction standards?
The product complies with RoHS requirements.
Related links
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
