RS Better World
Schneider Electric Standoff, Galvanised Steel
- RS Stock No.:
- 220-6302
- Mfr. Part No.:
- NSYEX206
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€71.43
(exc. VAT)
€87.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.43 | €0.714 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6302
- Mfr. Part No.:
- NSYEX206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Standoff | |
| Material | Galvanised Steel | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Standoff | ||
Material Galvanised Steel | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Hexagonal spacers M6 for raising mounting plates or other. Height is 20 mm. Mounting on mounting plate, switchgear, other hexagonal spacer. Screw-on fixing mode. Galvanised Steel. Supply is 100. Compatibility is Spacial CRN/S3D/S3CM.
Green premium product
Mercury free
Related links
- Schneider Electric Enclosure Accessory, Galvanised Steel
- Schneider Electric Galvanised Steel Enclosure Accessory Adapter Plate 420 mm L for Use with PLA, Thalassa PHD
- Schneider Electric Enclosure Accessory, Steel
- Schneider Electric Enclosure Accessory Steel
- Schneider Electric Enclosure Accessory 2450000.00 mm L for Use with Side Mounting Cooling Unit
- Schneider Electric Enclosure Accessory W. 3mm x H. 15 mm
- Schneider Electric Steel Zinc Plated Enclosure Accessory Multi-Purpose 15 mm L for Use with CRN Spacial
- Schneider Electric Enclosure Accessory TeSys Series Sealing Kit for Use with LE1GVMEK
