RS Better World

Schneider Electric Enclosure Accessory, 19 mm Body, Steel

Subtotal (1 unit)*

€36.77

(exc. VAT)

€45.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-0749
Mfr. Part No.:
NSYRE26
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Length

19mm

Material

Steel

Standards/Approvals

conforming to IEC 60

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
ES
The Schneider Electrics spacial SF ventilation elevator for roof

Excellent performance

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy