RS Better World
Schneider Electric Enclosure Accessory, Steel
- RS Stock No.:
- 222-3894
- Mfr. Part No.:
- NSYRE60
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€49.28
(exc. VAT)
€60.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 222-3894
- Mfr. Part No.:
- NSYRE60
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Material | Steel | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Material Steel | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric has elevator for roof suitable for the special SF enclosure. The surface finish of elevator done with zinc coating and the material used is the steel.
IP degree of protection is IP10
Mercury free
Related links
- Schneider Electric Enclosure Accessory, Galvanised Steel
- Schneider Electric Enclosure Accessory Steel
- Schneider Electric Enclosure Accessory 2450000.00 mm L for Use with Side Mounting Cooling Unit
- Schneider Electric Enclosure Accessory W. 3mm x H. 15 mm
- Schneider Electric Enclosure Accessory TeSys Series Sealing Kit for Use with LE1GVMEK
- Schneider Electric Steel Zinc Plated Enclosure Accessory Multi-Purpose 15 mm L for Use with CRN Spacial
- Schneider Electric PanelSeT Series Grey Steel Enclosure Accessory 300 mm
- Schneider Electric Galvanised Steel Enclosure Accessory Adapter Plate 420 mm L for Use with PLA, Thalassa PHD
