Schurter Spacer Stud M3, 25 mm Body, Zinc Plated Steel
- RS Stock No.:
- 269-3882
- Distrelec Article No.:
- 110-39-562
- Mfr. Part No.:
- 9632.5200
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€1.18
(exc. VAT)
€1.45
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.18 |
*price indicative
- RS Stock No.:
- 269-3882
- Distrelec Article No.:
- 110-39-562
- Mfr. Part No.:
- 9632.5200
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Spacer Stud | |
| Length | 25mm | |
| Gender | Male/Female | |
| Material | Zinc Plated Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 7mm | |
| Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Spacer Stud | ||
Length 25mm | ||
Gender Male/Female | ||
Material Zinc Plated Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 7mm | ||
Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Schurter Threaded Standoffs are more commonly used in electronics they are used to raise printed circuit boards above a surface. The insulating parts of a standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.
Easy to fit
Available in different lengths
More than 11 kV DC dielectric strength
Versatile and rugged insulation mounting system
Related links
- Schurter Spacer Stud M6 Zinc Plated Steel
- nVent HOFFMAN Standoff Zinc Plated Steel
- Wurth Elektronik Spacer Stud M3 Brass
- Wurth Elektronik Spacer Stud M3 Steel
- Wurth Elektronik Spacer Stud M3 Steel
- Wurth Elektronik Spacer Stud M3 Steel
- Wurth Elektronik Spacer Stud M3 Stainless Steel
- Wurth Elektronik Spacer Stud M3 6 mm Stud, Steel
