Rapid 5001632 14mm Staple Gun

Subtotal (1 unit)*

€38.95

(exc. VAT)

€47.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.95

*price indicative

RS Stock No.:
818-667
Mfr. Part No.:
5001632
Manufacturer:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Staple Gun

Sub Type

Staple Gun

Supported Cable Size

14mm

Colour

Blue

Leg Length

14mm

Material

Plastic

Standards/Approvals

FSC certified packaging

RoHS Status: Exempt

COO (Country of Origin):
SE
The Rapid RPC7 Staple gun can be loaded with finewire, flatwire and cable staples, Brad nails, and pins. The application areas for this staple gun are therefore extremely numerous furniture upholstery, thin wood materials, Masonite, moisture and vapour barriers, plastic sheeting, low voltage cables, stapling of fine and thin textile materials, and work in the garden. The 2-step force adjuster helps you optimise the power requirement depending on staple length and material. The ergonomic RPC7 is MADE in Sweden from impact-resistant ABS plastic, with working parts MADE of top-quality steel.

2-step force adjuster for optimised power

Impact-resistant ABS plastic and working parts MADE of top-quality steel

Made in Sweden

3 year guarantee

FSC Certified cardboard sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy