Rapid Agrafage 5001388 14mm Staple Gun

Subtotal (1 unit)*

€140.53

(exc. VAT)

€172.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.53

*price indicative

RS Stock No.:
270-7742
Mfr. Part No.:
5001388
Manufacturer:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Product Type

Staple Gun

Sub Type

Staple Gun

Colour

Grey

Leg Length

14mm

Material

Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Battery-powered electric nailer draws more of 1300 staples per battery charge with efficiency even unmatched in the battery electric market. Suitable for most fastening work for thin to thick materials such as fastening wooden planks or construc

Safety feeler to prevent accidental firing

Staple loading indicator

The BTX140 fires over 1,300 staples per full charge, with a speed that outperforms most other cordless staplers on the market. Ideal for daily use on tasks such as fastening thin wood planks, metal sheets, and construction materials like insulation, vapor barriers, and plastic films/tarps. The 7.2V lithium-ion battery provides high performance and quick recharging, increasing work efficiency, while robust components and quality construction extend its lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy