Rapid Stapler Stapler, 50 Sheet Capacity, 6 → 8 mm Staple Size
- RS Stock No.:
- 652-457
- Mfr. Part No.:
- 10510601
- Manufacturer:
- Rapid
Subtotal (1 unit)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.16 |
*price indicative
- RS Stock No.:
- 652-457
- Mfr. Part No.:
- 10510601
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Stapler | |
| Sub Type | Stapler | |
| Sheet Capacity | 50 | |
| Insertion Depth | 56mm | |
| Compatible Staple Size | 6 → 8 mm | |
| Colour | Chrome | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Stapler | ||
Sub Type Stapler | ||
Sheet Capacity 50 | ||
Insertion Depth 56mm | ||
Compatible Staple Size 6 → 8 mm | ||
Colour Chrome | ||
Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Rapid stapling pliers K1 are the ultimate choice for those seeking a reliable and stylish stapling solution. With a reputation as the worlds bestselling pliers, they offer a harmonious blend of traditional elegance and modern functionality. Designed for ease of use, these pliers feature an adjustable anvil that allows for both stapling and pinning, making them perfect for various environments including offices, shops, and homes. Their robust metal construction ensures durability, while the back loading mechanism provides effortless operation. Whether youre managing paperwork in a post room or crafting floral arrangements, these stapling pliers are essential for precise performance and ease.
Staples up to 50 sheets of 80 gsm paper with ease
Beautiful chrome finish enhances aesthetic appeal
Adjustable anvil allows versatility in stapling and pinning tasks
Compact dimensions make them easy to handle and store
Back loading design simplifies the staple loading process
Compatible with Rapid staples No. 24 and 26, ranging from 6 mm to 8 mm
Insertion depth of 56 mm for added efficiency in various applications
Backed by a 5-year guarantee when using Rapid staples, ensuring reliability
Lightweight at 339 g, making it an Ideal choice for frequent use
Available in bulk with a minimum order quantity of 1800 for commercial needs
Related links
- Rapid Stapler Stapler 6 → 8 mm Staple Size
- Rapid Classic K1 Full Strip 50 Sheet Capacity 26/8 mm Staple Size
- Rapesco R71726B3 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1390 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1466 Half Strip Stapler 24/6 mm, 24/8 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Rexel Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
