RS Better World
Leitz Stapler Stapler, 30 Sheet Capacity, 6 mm Staple Size
- RS Stock No.:
- 652-476
- Mfr. Part No.:
- 56040095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€21.67
(exc. VAT)
€26.65
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 652-476
- Mfr. Part No.:
- 56040095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Stapler | |
| Sub Type | Stapler | |
| Sheet Capacity | 30 | |
| Insertion Depth | 40mm | |
| Compatible Staple Size | 6 mm | |
| Colour | Black | |
| Material | Metal, Plastic | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Stapler | ||
Sub Type Stapler | ||
Sheet Capacity 30 | ||
Insertion Depth 40mm | ||
Compatible Staple Size 6 mm | ||
Colour Black | ||
Material Metal, Plastic | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Stapler is an eye-catching, eco-friendly stapler designed for everyday use, crafted from 94% post-consumer recycled plastic. This robust stapler embodies sustainability while delivering exceptional performance with patented Direct Impact Technology that ensures effortless stapling, capable of handling up to 30 sheets of 80 gsm paper. Perfectly complementing The Leitz range, this stylish stapler is 100% recyclable and dismantlable into different material types, making it an Ideal choice for modern offices seeking to enhance their environmental impact and workspace aesthetics.
Staples up to 30 sheets of paper (80 gsm) effortlessly
Made from 94% recycled post-consumer plastic, promoting sustainability
100% recyclable, fully dismantlable with a screwdriver for ease of recycling
Integrated staple remover for added convenience
Push-button anvil allows for quick switching between open and closed stapling
Includes 200 Leitz P3 staples 24/6 for immediate use
Top loading mechanism with a 180° opening for easy staple loading
Lightweight design at just 165 g for easy handling
Eco-friendly packaging MADE from 100% recycled cardboard
Related links
- Leitz Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Rexel Stapler Stapler 6 mm Staple Size
- Rapesco 1064 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapid Stapler Stapler 6 → 8 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Rapesco R71726B3 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
