Leitz 55940000 Cartridge Cartridge, 80 Sheet Capacity, 26/12 Staple Size
- RS Stock No.:
- 652-565
- Mfr. Part No.:
- 55940000
- Manufacturer:
- Leitz
Subtotal (1 box of 5 units)*
€26.33
(exc. VAT)
€32.39
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €26.33 | €5.266 |
*price indicative
- RS Stock No.:
- 652-565
- Mfr. Part No.:
- 55940000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Cartridge | |
| Sub Type | Cartridge | |
| Sheet Capacity | 80 | |
| Compatible Staple Size | 26/12 | |
| Insertion Depth | 12mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Cartridge | ||
Sub Type Cartridge | ||
Sheet Capacity 80 | ||
Compatible Staple Size 26/12 | ||
Insertion Depth 12mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Staple Cartridge is designed for those who demand excellence in their stapling tasks. Crafted from robust steel, this cartridge guarantees optimum performance when paired with The Leitz 5551 heavy duty stapler, making it an essential accessory for any office. With the capacity to staple up to 80 sheets of 80 gsm paper, it ensures reliability in high-volume settings. Each cartridge contains 210 staples, providing ample supplies for frequent use. Built to last, this cartridge boasts a 12 mm leg length, making it Ideal for a variety of stapling needs. With a potential 10-year guarantee when used with compatible Leitz staplers, you can Trust in its longevity and effectiveness to keep your documents neatly secured and organised.
For stapling up to 80 sheets, ensuring efficiency during large tasks
Contains 210 high-quality steel staples, perfect for prolonged use
Designed for compatibility with Leitz 5551 heavy duty stapler for superior performance
Compact dimensions of 95 x 20 x 146 mm, making storage and handling convenient
Robust 12 mm leg length suitable for various staple thicknesses
Lightweight at 180 g, offering ease of use without compromising strength
A pallet quantity of 1200 enables bulk procurement for larger businesses
No minimum order quantity, allowing flexibility for all customers
Related links
- Leitz 55930000 Cartridge Cartridge 26/10 Staple Size
- Leitz 55920000 Cartridge Cartridge 26/8 Staple Size
- Leitz 5551 Full Strip Stapler K10 K6, K8 Staple Size
- Leitz 55510084 Accessory Stapler 8 mm Staple Size
- Rapesco 1267 Plier Stapler 26 mm Staple Size
- Rapid Classic K1 Full Strip 50 Sheet Capacity 26/8 mm Staple Size
- Rapesco 1084 Half Strip Stapler 26/6 mm Staple Size
- Leitz 5548 Full Strip 40 Sheet Capacity 26/6 mm, Leitz Power Performance P3 Staple Size
