Leitz 55930000 Cartridge Cartridge, 55 Sheet Capacity, 26/10 Staple Size
- RS Stock No.:
- 652-564
- Mfr. Part No.:
- 55930000
- Manufacturer:
- Leitz
Subtotal (1 box of 5 units)*
€23.92
(exc. VAT)
€29.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €23.92 | €4.784 |
*price indicative
- RS Stock No.:
- 652-564
- Mfr. Part No.:
- 55930000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Cartridge | |
| Sub Type | Cartridge | |
| Sheet Capacity | 55 | |
| Compatible Staple Size | 26/10 | |
| Insertion Depth | 10mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Cartridge | ||
Sub Type Cartridge | ||
Sheet Capacity 55 | ||
Compatible Staple Size 26/10 | ||
Insertion Depth 10mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Staple Cartridge is engineered for heavy-duty stapling, ensuring outstanding performance with each use. Compatible with The Leitz 5551 Heavy Duty stapler, this cartridge contains 210 robust steel staples, designed to cleanly staple up to 55 sheets of 80 gsm paper at once. Whether for office or home use, this product offers a reliable solution for your stapling needs, allowing for efficient document management and presentation.
Contains 210 sturdy staples for extended use
Designed to staple up to 55 sheets of 80 gsm for maximum efficiency
Features a 10 mm leg length, providing versatile stapling capacity
Manufactured from strong steel for durability and consistent performance
Backed by a guarantee of up to 10 years when used with Leitz staplers
Compact dimensions of 95 x 20 x 146 mm make storage easy
Lightweight at 180 g for effortless handling
Pallet quantity of 1200 allows for bulk purchasing and stock management
Minimum order quantity of 0 ensures easy accessibility
Related links
- Leitz 55940000 Cartridge Cartridge 26/12 Staple Size
- Leitz 55920000 Cartridge Cartridge 26/8 Staple Size
- Leitz Stapler No.10 Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Rapesco 1267 Plier Stapler 26 mm Staple Size
- Rapid Classic K1 Full Strip 50 Sheet Capacity 26/8 mm Staple Size
- Rapesco 1084 Half Strip Stapler 26/6 mm Staple Size
- Leitz 5548 Full Strip 40 Sheet Capacity 26/6 mm, Leitz Power Performance P3 Staple Size
