Leitz 55920000 Cartridge Cartridge, 40 Sheet Capacity, 26/8 Staple Size
- RS Stock No.:
- 652-563
- Mfr. Part No.:
- 55920000
- Manufacturer:
- Leitz
Subtotal (1 box of 5 units)*
€22.27
(exc. VAT)
€27.39
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €22.27 | €4.454 |
*price indicative
- RS Stock No.:
- 652-563
- Mfr. Part No.:
- 55920000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Cartridge | |
| Sub Type | Cartridge | |
| Sheet Capacity | 40 | |
| Insertion Depth | 8mm | |
| Compatible Staple Size | 26/8 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Cartridge | ||
Sub Type Cartridge | ||
Sheet Capacity 40 | ||
Insertion Depth 8mm | ||
Compatible Staple Size 26/8 | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Staple Cartridge is designed to deliver exceptional performance with every staple, making it an indispensable tool for any heavy-duty stapler user. Crafted from strong steel, this cartridge contains 210 high-quality staples suited for stapling up to 40 sheets of 80 gsm paper, ensuring reliable fastenings for documents, reports, and presentations. With a leg length of 8 mm, it offers the strength and durability necessary for various stapling needs. Ideal for professional environments, the cartridge comes with the assurance of up to a 10-year guarantee on Leitz staplers when used together with Leitz staples, providing peace of mind and confidence in your choice. Its Compact dimensions make it easily compatible with standard stapling equipment, enhancing your workspace efficiency.
Strong steel construction ensures durability and reliable performance
Contains 210 staples, offering an ample supply for continuous use
Capable of stapling up to 40 sheets of 80 gsm paper for versatile applications
Offers an 8 mm leg length for effective fastening of thicker document stacks
Completely compatible with Leitz 5551 Heavy Duty stapler for optimal operation
Backed by a guarantee of up to 10 years when used with Leitz staples
Compact dimensions (95 x 20 x 146 mm) enhance storage and usability in office environments
Lightweight at 180 g, making it easy to handle and replace
Related links
- Leitz 55940000 Cartridge Cartridge 26/12 Staple Size
- Leitz 55930000 Cartridge Cartridge 26/10 Staple Size
- Rapid Classic K1 Full Strip 50 Sheet Capacity 26/8 mm Staple Size
- Leitz 5548 Full Strip 40 Sheet Capacity 26/6 mm, Leitz Power Performance P3 Staple Size
- Leitz 5549 Full Strip 40 Sheet Capacity Leitz Power Performance P4 Staple Size
- Rapesco 1267 Plier Stapler 26 mm Staple Size
- Rapesco 1084 Half Strip Stapler 26/6 mm Staple Size
- Rapid Stapler Stapler 6 → 8 mm Staple Size
