Klein Tools Staple

Subtotal (1 unit)*

€28.62

(exc. VAT)

€35.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.62

*price indicative

RS Stock No.:
228-6467
Mfr. Part No.:
450-003
Manufacturer:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Product Type

Staple

Staple Size

22 mm

Standards/Approvals

No

COO (Country of Origin):
US
The Klein Tools Insulated Staples is designed for safe and secure installation of NM (Romex) cable gauges 14/3, 14/3G, 12/3 and other wire up to 19/32-Inch (15 mm) in width. It is used for exclusive use with Klein's Loose cable stapler (Cat. No. 450-100). This UL listed insulated staples are available in packs of 300.

Its special coating increases holding power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy