Klein Tools 17mm Staples
- RS Stock No.:
- 228-6466
- Mfr. Part No.:
- 450-002
- Manufacturer:
- Klein Tools
Discontinued
- RS Stock No.:
- 228-6466
- Mfr. Part No.:
- 450-002
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Staple Length | 17mm | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Staple Length 17mm | ||
- COO (Country of Origin):
- US
The Klein Tools insulated staples are designed for safe and secure installation of coax and CAT3/5e and CAT6/6A data cables up to 5/16-Inch (8 mm) in width. For exclusive use with Klein's loose cable stapler (Cat. No. 450-100). These UL listed insulated staples are available in packs of 300. It has 8 mm x 8 mm(H x W) dimensions and 17 mm length.
Its special coating increases holding power
Related links
- Klein Tools Staple
- Klein Tools Stapler, 30 Sheet Capacity
- Klein Tools Tape Dispenser for 0.75 in Width Tape
- Klein Tools White Hook & Loop Tape, 19mm x 76 mm
- Klein Tools Black Hook & Loop Tape, 19mm x 76 mm
- Klein Tools Carrying Case for Use with Klein Tools Clamp Meters
- Klein Tools VDV226 Crimp Tool for RJ45 Connectors
- Klein Tools VDV212 Crimp Tool F-Connector for F