Stanley Cable Staples
- RS Stock No.:
- 776-9949
- Mfr. Part No.:
- 1-TRA705-5T
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
In Stock
- Plus 85 unit(s) shipping from 16 November 2026
- Plus 72 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.36 |
*price indicative
- RS Stock No.:
- 776-9949
- Mfr. Part No.:
- 1-TRA705-5T
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Cable Staples | |
| Staple Size | 8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Cable Staples | ||
Staple Size 8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Stanley Stapler Accessories
Professional Stanley staples with curved heads suitable for securing telephone cable and other low voltage wire.
Packs of 1000 and 5000
Flat and Curved Head
Light or Heavy Duty Staples
6, 8, 10, 11, 12 and 14mm size staples
Related links
- Stanley Cable Staples
- Stanley Cable Staples 5000 Per Pack Per pack
- Stanley Cable Staples 1000 Per Pack Per pack
- Stanley Staples Cable Staples
- Stanley Staple 5000 Per Pack Per pack
- Regatta Professional TRA705 1 Red Wind Anti-Pilling Softshell Jacket Zipper, L 1 EA
- Stanley 14mm Cable Staples x 1000
- Regatta Professional TRA705 1 Navy Water Repellent L 1 EA
