Stanley Cable Staples 5000 Per Pack Per pack

Subtotal (1 unit)*

€22.78

(exc. VAT)

€28.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
  • Plus 334 unit(s) shipping from 16 November 2026
  • Plus 37 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.78

*price indicative

RS Stock No.:
776-9955
Mfr. Part No.:
1-TRA709-5T
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Cable Staples

Staple Size

14 mm

Quantity Per Package

5000Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Stapler Accessories


Professional Stanley staples with curved heads suitable for securing telephone cable and other low voltage wire.

Packs of 1000 and 5000

Flat and Curved Head

Light or Heavy Duty Staples

6, 8, 10, 11, 12 and 14mm size staples

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy