Stanley Cable Staples 1000 Per Pack Per pack
- RS Stock No.:
- 776-9961
- Mfr. Part No.:
- 1-TRA706T
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
In Stock
- 365 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.34 |
*price indicative
- RS Stock No.:
- 776-9961
- Mfr. Part No.:
- 1-TRA706T
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Cable Staples | |
| Staple Size | 10 mm | |
| Quantity Per Package | 1000Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Cable Staples | ||
Staple Size 10 mm | ||
Quantity Per Package 1000Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stanley Cable Staples, 10mm Staple size, 1000 Quantity Per Package - 1-TRA706T
This cable staples product provides a practical fastening solution for securing electrical wiring and small-diameter cables in industrial and commercial settings. Supplied in a bulk quantity, it is designed for repetitive cable-fixing tasks where consistent retention and quick installation are required. The pack supports organised routing of wiring across panels, junction boxes and along cable runs.
Features and Benefits:
• Pack contains 1000 units for extended on-site use
• Staple length 10mm suited to thin insulated cables
• Designed for Rapid manual or tool-assisted fixing to surfaces
• Compatible with standard cable-fixing workflows for efficiency
• Robust form supports secure cable retention during vibration
• Staple length 10mm suited to thin insulated cables
• Designed for Rapid manual or tool-assisted fixing to surfaces
• Compatible with standard cable-fixing workflows for efficiency
• Robust form supports secure cable retention during vibration
Applications
• Suitable for fastening single-core insulated wiring in control panels
• Ideal for organising cable runs inside enclosures and raceways
• Used for securing sensor and signal cabling in automation cabinets
• Can be used for temporary or permanent cable routing on machinery
• Used with electrical installation tasks requiring many fixings
• Ideal for organising cable runs inside enclosures and raceways
• Used for securing sensor and signal cabling in automation cabinets
• Can be used for temporary or permanent cable routing on machinery
• Used with electrical installation tasks requiring many fixings
How many fasteners are provided for large installation jobs?
The pack supplies 1000 staples, allowing extended coverage without frequent resupply.
What cable thickness is this intended to accommodate?
The fastener length of 10mm is intended for small insulated conductors and similar-diameter cables.
Are these items suitable for repetitive fixing operations?
The bulk quantity and simple staple form permit rapid, repeatable fixing compatible with hand or staple tools.
What installation environments are appropriate for these fasteners?
They are suitable for use within panels, enclosures and on equipment where Compact cable routing and firm retention are required.
