Stanley Cable Staples

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€14.58

(exc. VAT)

€17.93

(inc. VAT)

RS Stock No.:
776-9958
Mfr. Part No.:
1-TRA706T-5T
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Cable Staples

Staple Size

8 mm

Standards/Approvals

No

RoHS Status: Exempt

Stanley Stapler Accessories


Professional Stanley staples with curved heads suitable for securing telephone cable and other low voltage wire.

Packs of 1000 and 5000

Flat and Curved Head

Light or Heavy Duty Staples

6, 8, 10, 11, 12 and 14mm size staples

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy