Makeblock Robot Kit Personal Learning Kit
- RS Stock No.:
- 946-463
- Mfr. Part No.:
- P1010132
- Manufacturer:
- Makeblock
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€137.03
(exc. VAT)
€168.55
(inc. VAT)
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €137.03 | - |
| 5 - 9 | €134.84 | 1% |
| 10 + | €133.21 | 2% |
*price indicative
- RS Stock No.:
- 946-463
- Mfr. Part No.:
- P1010132
- Manufacturer:
- Makeblock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makeblock | |
| Product Type | Robot Kit | |
| Robot Kit Type | Personal Learning Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makeblock | ||
Product Type Robot Kit | ||
Robot Kit Type Personal Learning Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Makeblock educational robotics kit integrates various components to provide dynamic learning experiences in coding and robotics. Its intuitive design facilitates the assembly of Advanced projects, blending hands-on experience with core educational principles.
Equipped with a cutting-edge AI-powered programmable control board for enhanced learning
Includes a rechargeable li-ion battery for extended usage without interruption
Features high-precision encoder motors ensuring reliable performance during tasks
