Wonderkit Robot Kit Micro: Bit

Subtotal (1 unit)*

€38.18

(exc. VAT)

€46.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.18

*price indicative

RS Stock No.:
272-7632
Mfr. Part No.:
Wheel:bit Single
Manufacturer:
MakeKit AS
Find similar products by selecting one or more attributes.
Select all

Brand

MakeKit AS

Product Type

Robot Kit

Robot Kit Type

Micro: Bit

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NO
The MakeKit Wheel bit Robot kit can be turned into a drawing machine or a football playing robot. Wheel bit can be driven autonomously or be remotely controlled by another micro bit. Use crafting and convert your vehicle into a dinosaur or a custom designed car.

Offers Omni directional wheel

Kit contain rubber bands and nuts and bolts

Wheel bit veneer frames and support parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy