Sphero Robot Primary

Subtotal (1 unit)*

€53.17

(exc. VAT)

€65.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.17

*price indicative

RS Stock No.:
254-8854
Mfr. Part No.:
M001G
Manufacturer:
Sphero
Find similar products by selecting one or more attributes.
Select all

Brand

Sphero

Product Type

Robot

Robot Kit Type

Primary

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Sphero Mini Golf packs a ton of play into its golf-ball sized frame. It is equipped with a gyroscope, accelerometer, and colorful LED lights, this robot does a lot more than any other ball you’ll find on the links or in the living room. It is possible create your own mini golf course, then control Sphero Mini Golf’s movements several ways in the sphero play app. It is compatible with Sphero Play app for iOS, Android, & Amazon Fire OS and Sphero Edu app for iOS, Android, Amazon Fire OS, macOS, Windows, & Chrome OS.

Removable golf shell

Bluetooth Smart connection (100 foot range)

Micro USB charging cable

Height: 42mm / Width: 42mm / Weight 46g

Top speed: 1 m/s

Golf Drive Mode compatible with iPhone 5, iPod Touch 6th generation, and all Android phones with a gyroscope.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy