Sphero Robot Primary

Subtotal (1 unit)*

€53.17

(exc. VAT)

€65.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.17

*price indicative

RS Stock No.:
254-8858
Mfr. Part No.:
M001SRW
Manufacturer:
Sphero
Find similar products by selecting one or more attributes.
Select all

Brand

Sphero

Product Type

Robot

Robot Kit Type

Primary

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Sphero Soccer ball themed Sphero Mini for an introduction into STEM, coding, and connected play. it can be also tap to trap the ball or add a spin to kick for a little extra flare. It use the eight included cones to set up a goal, practice your ball-handling skills or challenge a friend to a game. When you’re ready for more coding activities, check out the Sphero edu app.

Removable soccer shell

6x pins and 3x cones

Bluetooth Smart connection (100 foot range)

Micro USB charging cable

Height: 42mm / Width: 42mm / Weight 46g

Top speed: 1 m/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy