Sphero littleBits
- RS Stock No.:
- 710-536
- Mfr. Part No.:
- CMACARD02
- Manufacturer:
- Sphero
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.02
(exc. VAT)
€18.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.02 |
| 5 - 9 | €14.72 |
| 10 + | €14.27 |
*price indicative
- RS Stock No.:
- 710-536
- Mfr. Part No.:
- CMACARD02
- Manufacturer:
- Sphero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sphero | |
| Product Type | Kit | |
| Series | littleBits | |
| Select all | ||
|---|---|---|
Brand Sphero | ||
Product Type Kit | ||
Series littleBits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3 packs of activity cards for the Sphero Code Mat Golf/City, featuring fun coding challenges and games.
The Sphero Two sided mat offers a simple, accessible way to learn block-based coding, Basic math principles, and collaborative problem-solving with any round Sphero robot. The Code Mat comes with three sets of 10 double-sided coding cards that provide guided, hands-on coding lessons.
Two sided and 86in x 45in Sphero Code Mat
3 sets of Activity Cards
Two Sides
Two unique sides open up unlimited opportunities for hours of learning and play
