FIMM Steel 6 steps Step Ladder, 1.4m platform height, 1.5 m open length
- RS Stock No.:
- 717-748
- Mfr. Part No.:
- 830008811
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€1,262.44
(exc. VAT)
€1,552.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,262.44 |
*price indicative
- RS Stock No.:
- 717-748
- Mfr. Part No.:
- 830008811
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Step Ladder | |
| Number of Rungs | 6 | |
| Stiles Material | Steel | |
| Platform Height | 1.4m | |
| Open Length | 1.5m | |
| Weight | 70.5kg | |
| Rung Material | Steel | |
| Base Spread | 1.5m | |
| Standards/Approvals | EU | |
| Load Capacity | 150kg | |
| Base Width | 900mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Step Ladder | ||
Number of Rungs 6 | ||
Stiles Material Steel | ||
Platform Height 1.4m | ||
Open Length 1.5m | ||
Weight 70.5kg | ||
Rung Material Steel | ||
Base Spread 1.5m | ||
Standards/Approvals EU | ||
Load Capacity 150kg | ||
Base Width 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM 6-Step Shelf Ladder with Automatic Locking Mechanism 150 kg EN 131 Standard is a professional-grade solution designed for safe and ergonomic access to shelving. Its patented automatic locking system ensures stability by lowering the ladder to the ground as soon as the operator steps on the first step. With robust welded construction and handrails on both sides, it provides maximum safety and durability. The upper platform is equipped with a safety gate, TOP rail, and middle rail, while the lower platform offers a practical storage area.
Adjustable stabilizers for enhanced stability during use
Non slip checker plate upper platform with integrated safety gate and rails
Welded staircase with self supporting non slip steel steps 1.5 mm thick
Related links
- FIMM Steel 10 steps Step Ladder 1970 mm open length
- FIMM Steel 8 steps Step Ladder 1735 mm open length
- FIMM 9 steps Step Ladder 1850 mm open length
- Zarges Aluminium 6 steps Step Ladder 1.86 m open length
- Zarges Aluminium 6 steps Step Ladder 2.43 m open length
- RS PRO Fibreglass 6 steps Step Ladder 3.24 m open length
- RS PRO Fibreglass 6 steps Step Ladder 3.05 m open length
- RS PRO Aluminium 6 steps Step Ladder, 1715 mm open length
