FIMM 9 steps Step Ladder, 2.08m platform height, 1.85 m open length
- RS Stock No.:
- 717-750
- Mfr. Part No.:
- 830008814
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€1,716.20
(exc. VAT)
€2,110.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,716.20 |
*price indicative
- RS Stock No.:
- 717-750
- Mfr. Part No.:
- 830008814
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Step Ladder | |
| Number of Rungs | 9 | |
| Platform Height | 2.08m | |
| Open Length | 1.85m | |
| Weight | 90kg | |
| Standards/Approvals | EU | |
| Load Capacity | 150kg | |
| Base Width | 900mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Step Ladder | ||
Number of Rungs 9 | ||
Platform Height 2.08m | ||
Open Length 1.85m | ||
Weight 90kg | ||
Standards/Approvals EU | ||
Load Capacity 150kg | ||
Base Width 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM 9-Step Shelf Ladder with Automatic Locking Mechanism 150 kg EN 131 Standard is a professional solution for safe and ergonomic access at height. Its patented automatic locking system stabilizes the ladder immediately when the user steps onto the first step, ensuring maximum security. Built with robust construction, it features welded handrails on both sides, a non-slip sheet metal platform, and adjustable stabilizers for reliable use in demanding environments.
Load capacity of 150 kg compliant with EN 131 standard
Upper platform equipped with safety gate TOP rail and middle rail for secure operations
Lower platform MADE of varnished MDF providing a practical storage area
Related links
- FIMM Steel 10 steps Step Ladder 1970 mm open length
- FIMM Steel 8 steps Step Ladder 1735 mm open length
- FIMM Steel 6 steps Step Ladder 1500 mm open length
- TUBESCA Anodised Aluminium 9 steps Step Ladder 3.98 m open length
- RS PRO Fibreglass 3 steps Step Ladder 1755 mm open length
- RS PRO 4 steps Step Ladder 0.82 mm open length
- RS PRO Fibreglass 4 steps Step Ladder 2040 mm open length
- RS PRO Aluminium 3 steps Step Ladder 1355 mm open length
