RS PRO Work Platform, 1.5m platform height
- RS Stock No.:
- 672-140
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3,042.23
(exc. VAT)
€3,741.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,042.23 |
*price indicative
- RS Stock No.:
- 672-140
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Platform Height | 1.5m | |
| Weight | 62kg | |
| Standards/Approvals | EN 131 | |
| Base Width | 936mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Platform Height 1.5m | ||
Weight 62kg | ||
Standards/Approvals EN 131 | ||
Base Width 936mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Aluminium Safety Steps with Safety Lock are designed to deliver secure and stable access in industrial, commercial, and warehouse environments. Built from lightweight yet Durable aluminium, these steps are easy to handle and resistant to rust and corrosion making them Ideal for both indoor and outdoor use. For enhanced user safety, the integrated safety lock mechanism secures the steps in place during use, preventing accidental movement and ensuring a firm, stable working platform. The wide anti-slip treads and sturdy handrails provide additional confidence and support while climbing or working at height. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.
Non-slip aluminium platform (600 x 610mm)
Fully enclosed platform with spring safety gates
4 x spring loaded castors in which they retract when weight is applied, leaving the unit supported by non-slip rubber feet
Maximum load capacity up to 150kg
Wide profile treads
Related links
- RS PRO Work Platform, 1500mm platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 2550mm platform height
- RS PRO Work Platform, 3000mm platform height
- RS PRO Work Platform, 2250mm platform height
- RS PRO Work Platform, 1300mm platform height
- RS PRO Work Platform, 750mm platform height
- RS PRO Work Platform, 1450mm platform height
