RS PRO 1 steps Hand Rail

Subtotal (1 unit)*

€98.94

(exc. VAT)

€121.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.94

*price indicative

RS Stock No.:
672-156
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hand Rail

Number of Rungs

1

RoHS Status: Exempt

COO (Country of Origin):
GB
The RS PRO Steel Wide Steps Handrail is designed for safety and built to last. The robust handrail provides reliable support, making every ascent and descent secure and effortless.

No of Handrails: 1pc
Colour: Black
Overall Height: 700mm (above platform height)
Material: Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy