TUBESCA 3 steps Step Ladder, 700mm platform height
- RS Stock No.:
- 747-992
- Mfr. Part No.:
- 02374503
- Manufacturer:
- TUBESCA
Subtotal (1 unit)*
€507.13
(exc. VAT)
€623.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €507.13 |
*price indicative
- RS Stock No.:
- 747-992
- Mfr. Part No.:
- 02374503
- Manufacturer:
- TUBESCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Step Ladder | |
| Number of Rungs | 3 | |
| Platform Height | 700mm | |
| Weight | 8.3kg | |
| Base Spread | 510mm | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN 14183 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Step Ladder | ||
Number of Rungs 3 | ||
Platform Height 700mm | ||
Weight 8.3kg | ||
Base Spread 510mm | ||
Rung Material Aluminium | ||
Standards/Approvals EN 14183 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The TUBESCA confort fixe is an industrial Step Ladder designed for maximum safety and accessibility. With extra-wide steps and a 400 x 400 mm platform, this versatile mobile step ladder features a reinforced structure that ensures stability while in use. The anti-slip surfaces and wide feet enhance security, making it Ideal for demanding tasks. Users will appreciate the built-in aluminium tool holder, while optional wheels facilitate easy manoeuvrability. Compliant with EN 14183 standards and the 96 333 decree, this ladder is perfect for professional environments where reliability and safety are paramount, providing a reach height of up to 2.7 metres with a three-step model.
Extra-wide steps provide enhanced comfort and safety while climbing
The 400 x 400 mm platform offers a stable area for work activities
Reinforced structure ensures durability for intensive use
Integrated aluminium tool holder keeps essential tools within reach
Optional 100 mm wheels allow for easy movement between tasks
Anti-slip materials guarantee optimum safety during use
Complies with EN 14183 standards and the 96 333 decree for reliability
Vertical rear plan optimises proximity to work zones
Fixed 650 mm guardrails enhance protection whilst working at height
Related links
- TUBESCA Fibreglass 3 steps Step Ladder 1.35 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.59 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.73 m open length
- TUBESCA Aluminium 3 steps Step Ladder 1.33 m open length
- TUBESCA Anodised Aluminium 3 steps Step Ladder 66 m open length
- RS PRO Aluminium 3 steps Step Ladder, 845mm platform height
- RS PRO Aluminium 3 steps Step Ladder 1.244 m open length
- RS PRO Aluminium 3 steps Step Ladder 1355 mm open length
