RS PRO Aluminium 3 steps Step Ladder, 660mm platform height, 1.355 m open length

Subtotal (1 unit)*

€395.64

(exc. VAT)

€486.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€395.64

*price indicative

RS Stock No.:
889-704
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Step Ladder

Number of Rungs

3

Stiles Material

Aluminium

Platform Height

660mm

Open Length

1.355m

Weight

7.3kg

Rung Material

Aluminium

Standards/Approvals

EN14183:2003

Base Width

550mm

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS PRO Little Giant step stool is a premium platform designed for professional use. It delivers a sturdy and comfortable solution for tasks requiring elevated access, ensuring user safety and convenience.

Extra-wide 215mm Jumbo Step™ treads enhance comfort and stability during prolonged use

Folding handrail features an integrated tool tray for convenient access to tools

Compact folding design enables effortless storage and transport

Constructed from lightweight aluminium for improved portability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy