Trinamic PANdrive Series Stepper Motor Stepper Motor 28V, 350mNm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 284-4794
- Distrelec Article No.:
- 301-39-782
- Mfr. Part No.:
- PD42-2-1141
- Manufacturer:
- Trinamic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4794
- Distrelec Article No.:
- 301-39-782
- Mfr. Part No.:
- PD42-2-1141
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Product Type | Stepper Motor | |
| Sub Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 350mNm | |
| Voltage | 28V | |
| Frame Size | 42 x 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 1A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 24mm | |
| Length | 42mm | |
| Depth | 51mm | |
| Width | 42mm | |
| Standards/Approvals | REACH, RoHS | |
| Resistance Per Phase | 4.5Ω | |
| Output Speed | 2000rpm | |
| Series | PANdrive | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Product Type Stepper Motor | ||
Sub Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 350mNm | ||
Voltage 28V | ||
Frame Size 42 x 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 1A | ||
Winding Arrangement Bipolar | ||
Shaft Length 24mm | ||
Length 42mm | ||
Depth 51mm | ||
Width 42mm | ||
Standards/Approvals REACH, RoHS | ||
Resistance Per Phase 4.5Ω | ||
Output Speed 2000rpm | ||
Series PANdrive | ||
- COO (Country of Origin):
- MY
The stepper motor unit is a NEMA 17 model with a torque rating of 350 Nmm and a maximum speed of 2000 revolutions per minute (rpm). It operates with a step angle of 1.8 degrees, making it suitable for precise motion control applications. Built by Trinamic, a reputable manufacturer known for producing high-quality stepper motor units, this device offers reliable performance and precise control for various automation and robotics applications.
Rohs compliant
Number of wires 4
Related links
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 3.3V 42 x 42 mm Frame, 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor 30 V 5mm Shaft
- Trinamic PD42-x-1140 Series Stepper Motor Unit Stepper Motor 28V 42.3 x 42.3 mm Frame, 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor 30 V 5mm Shaft
- Trinamic PD-1070 Series Stepper Motor Stepper Motor 2V 1.8 °, 42 x 42 mm Frame
- Trinamic QSH4218 Series Stepper Motor Stepper Motor 4.5V 1.8 ° 5 mm Shaft
