Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 30V, 440mNm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-4800
Distrelec Article No.:
301-39-787
Mfr. Part No.:
PD42-3-1240-TMCL
Manufacturer:
Trinamic
Find similar products by selecting one or more attributes.
Select all

Brand

Trinamic

Sub Type

Stepper Motor Unit

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

440mNm

Voltage

30V

Frame Size

42 x 42 mm

Shaft Diameter

5mm

Current Rating

2A

Winding Arrangement

Bipolar

Shaft Length

24mm

Resistance Per Phase

1.4Ω

Length

42mm

Depth

60mm

Width

42mm

Standards/Approvals

RoHS, REACH

Output Speed

5000rpm

Series

PANdrive

COO (Country of Origin):
DE
The PAN drive Smart Stepper Motor, available in NEMA17 size, is widely applicable across various industries including laboratory automation, manufacturing, semiconductor handling, robotics, factory automation, test & measurement, life science, biotechnology, and liquid handling. With its versatile capabilities, this motor serves as a reliable solution for precision motion control tasks in diverse environments and applications within these industries.

Up to 2A RMS motor current

Integrated SensOstep encoder and support for external encoder

S/D interface

Multi-purpose inputs and outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy