Trinamic PANdrive Series Stepper Motor, 360Nmm Torque, 30 V, 1.8°, 5mm Shaft
- RS Stock No.:
- 284-4796
- Distrelec Article No.:
- 301-39-784
- Mfr. Part No.:
- PD42-2-1240-TMCL
- Manufacturer:
- Trinamic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4796
- Distrelec Article No.:
- 301-39-784
- Mfr. Part No.:
- PD42-2-1240-TMCL
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Step Angle | 1.8° | |
| Holding Torque | 360Nmm | |
| Number Of Wires | 4 | |
| Supply Voltage | 30 V | |
| Shaft Diameter | 5mm | |
| Series | PANdrive | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Step Angle 1.8° | ||
Holding Torque 360Nmm | ||
Number Of Wires 4 | ||
Supply Voltage 30 V | ||
Shaft Diameter 5mm | ||
Series PANdrive | ||
- COO (Country of Origin):
- DE
The PAN drive Smart Stepper Motor, available in NEMA17 size, is widely applicable across various industries including laboratory automation, manufacturing, semiconductor handling, robotics, factory automation, test & measurement, life science, biotechnology, and liquid handling. With its versatile capabilities, this motor serves as a reliable solution for precision motion control tasks in diverse environments and applications within these industries.
Up to 2A RMS motor current
Integrated SensOstep encoder and support for external encoder
S/D interface
Multi-purpose inputs and outputs
Integrated SensOstep encoder and support for external encoder
S/D interface
Multi-purpose inputs and outputs
Related links
- Trinamic PANdrive Series Stepper Motor 30 V 5mm Shaft
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 3.3V 42 x 42 mm Frame, 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic PD-1070 Series Hybrid Stepper Motor 28 V, 1.8°
- Trinamic PD42-x-1140 Series Stepper Motor Unit Stepper Motor 28V 42.3 x 42.3 mm Frame, 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft