Trinamic PANdrive Series Stepper Motor Stepper Motor 54V, 3.1Nm Torque, 1.8 °, 60 x 60 mm Frame, 8 mm Shaft
- RS Stock No.:
- 284-4807
- Distrelec Article No.:
- 301-39-803
- Mfr. Part No.:
- PD60-4-1260-CANOPEN
- Manufacturer:
- Trinamic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4807
- Distrelec Article No.:
- 301-39-803
- Mfr. Part No.:
- PD60-4-1260-CANOPEN
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Product Type | Stepper Motor | |
| Sub Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 3.1Nm | |
| Voltage | 54V | |
| Frame Size | 60 x 60 mm | |
| Shaft Diameter | 8mm | |
| Current Rating | 2.8A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 24mm | |
| Width | 60mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 60mm | |
| Length | 114mm | |
| Resistance Per Phase | 1.5Ω | |
| Output Speed | 1200rpm | |
| Series | PANdrive | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Product Type Stepper Motor | ||
Sub Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 3.1Nm | ||
Voltage 54V | ||
Frame Size 60 x 60 mm | ||
Shaft Diameter 8mm | ||
Current Rating 2.8A | ||
Winding Arrangement Bipolar | ||
Shaft Length 24mm | ||
Width 60mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 60mm | ||
Length 114mm | ||
Resistance Per Phase 1.5Ω | ||
Output Speed 1200rpm | ||
Series PANdrive | ||
- COO (Country of Origin):
- DE
The PAN drive system NEMA24 stepper motor with a maximum torque of 3.1Nm, combined with TMCM-1260 electronics. Operating at 2.8A RMS and +48V, it offers precise motion control. Integrated sensOstep encoder ensures accurate positioning. It accepts step/direction and external encoder inputs, providing flexibility in control options. Additionally, it includes 1 analogue input, 4 digital inputs, and 1 open-drain output for versatile interfacing. With CAN, RS485, and USB interfaces, as well as CANopen firmware, it offers convenient connectivity and compatibility for various industrial automation applications.
Up to 5.5A RMS motor current
RS485, CAN & USB interface
Integrated sensOstep encoder and support for external encoder
S/D interface
Multi-purpose inputs and outputs
Related links
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 11.6 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 4.17V 1.8 °, 60 x 60 mm Frame
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 2V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor 51 V 8mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 55V 1.8 ° 12.7 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic QSH6018 Series Stepper Motor Stepper Motor 4.17V 1.8 ° 8 mm Shaft
