Trinamic PANdrive Series Stepper Motor, 2.1Nm Torque, 51 V, 1.8°, 8mm Shaft
- RS Stock No.:
- 284-4804
- Distrelec Article No.:
- 301-39-799
- Mfr. Part No.:
- PD60-3-1160-CANOPEN
- Manufacturer:
- Trinamic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4804
- Distrelec Article No.:
- 301-39-799
- Mfr. Part No.:
- PD60-3-1160-CANOPEN
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Step Angle | 1.8° | |
| Holding Torque | 2.1Nm | |
| Number Of Wires | 4 | |
| Supply Voltage | 51 V | |
| Shaft Diameter | 8mm | |
| Series | PANdrive | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Step Angle 1.8° | ||
Holding Torque 2.1Nm | ||
Number Of Wires 4 | ||
Supply Voltage 51 V | ||
Shaft Diameter 8mm | ||
Series PANdrive | ||
- COO (Country of Origin):
- DE
The stepper motor unit is a NEMA 24 model with a torque output of 2.1 Nm and a maximum speed of 1200 revolutions per minute (rpm). It operates with a step angle of 1.8 degrees, offering precise control and accuracy for motion control applications. Trinamic is a trusted manufacturer known for producing high-quality stepper motors, ensuring reliable performance for a variety of industrial and automation tasks.
Rohs compliant
Number of wires 4
Number of wires 4
Related links
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 2V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic QSH6018 Series Hybrid Stepper Motor 3.36 V 8mm Shaft
- Trinamic PANdrive Series Stepper Motor 30 V 5mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 11.6 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 55V 1.8 ° 12.7 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft