Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 2V, 2.1Nm Torque, 1.8 °, 60 x 60 mm Frame, 8 mm Shaft
- RS Stock No.:
- 284-4805
- Distrelec Article No.:
- 301-39-801
- Mfr. Part No.:
- PD60-3-1260-TMCL
- Manufacturer:
- Trinamic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4805
- Distrelec Article No.:
- 301-39-801
- Mfr. Part No.:
- PD60-3-1260-TMCL
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Series | PANdrive | |
| Sub Type | Stepper Motor Unit | |
| Product Type | Stepper Motor | |
| Voltage | 2 V | |
| Holding Torque | 2.1 Nm | |
| Step Angle | 1.8 ° | |
| Frame Size | 60 x 60 mm | |
| Shaft Diameter | 8 mm | |
| Current Rating | 2.8 A | |
| Depth | 92 mm | |
| Distrelec Product Id | 30139801 | |
| Length | 60 mm | |
| Output Speed | 1200 rpm | |
| Shaft Length | 24 mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 60 mm | |
| Winding Arrangement | Bipolar | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Series PANdrive | ||
Sub Type Stepper Motor Unit | ||
Product Type Stepper Motor | ||
Voltage 2 V | ||
Holding Torque 2.1 Nm | ||
Step Angle 1.8 ° | ||
Frame Size 60 x 60 mm | ||
Shaft Diameter 8 mm | ||
Current Rating 2.8 A | ||
Depth 92 mm | ||
Distrelec Product Id 30139801 | ||
Length 60 mm | ||
Output Speed 1200 rpm | ||
Shaft Length 24 mm | ||
Standards/Approvals REACH, RoHS | ||
Width 60 mm | ||
Winding Arrangement Bipolar | ||
- COO (Country of Origin):
- DE
The PAN drive Smart Stepper Motor, designed in NEMA24 size, finds applications across various industries, including laboratory automation, manufacturing, semiconductor handling, robotics, factory automation, test & measurement, life science, biotechnology, and liquid handling. Its versatility makes it suitable for a wide range of precision motion control tasks, providing reliable performance and flexibility in diverse environments and applications.
Up to 5.5A RMS motor current
RS485, CAN and USB interface
Integrated sensOstep encoder and support for external encoder
S/D interface
Multi-purpose inputs and outputs
Related links
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor 51 V 8mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 3.3V 42 x 42 mm Frame, 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 4.17V 1.8 °, 60 x 60 mm Frame
- Trinamic PANdrive Series Stepper Motor 30 V 5mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 11.6 mm Shaft
