Trinamic QSH6018 Series Hybrid Stepper Motor, 2.1Nm Torque, 3.36 V, 1.8°, 8mm Shaft
- RS Stock No.:
- 284-4858
- Distrelec Article No.:
- 154-22-354
- Mfr. Part No.:
- QSH6018-65-28-210
- Manufacturer:
- Trinamic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4858
- Distrelec Article No.:
- 154-22-354
- Mfr. Part No.:
- QSH6018-65-28-210
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Stepper Motor Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 2.1Nm | |
| Number Of Wires | 4 | |
| Supply Voltage | 3.36 V | |
| Shaft Diameter | 8mm | |
| Series | QSH6018 | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Stepper Motor Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 2.1Nm | ||
Number Of Wires 4 | ||
Supply Voltage 3.36 V | ||
Shaft Diameter 8mm | ||
Series QSH6018 | ||
- COO (Country of Origin):
- IT
The two-phase hybrid stepper motors are specifically optimized for micro stepping and seamlessly integrate with the TRINAMIC family of motor controllers and drivers. With a 4-wire connection setup, they offer simplified installation and operation. These motors utilize neodymium magnets to maximize torque output while meeting CE approval and RoHS compliance standards, ensuring reliability and environmental friendliness. Their compatibility, efficiency, and adherence to regulatory standards make them ideal for various precision motion control applications.
Step angle 1.8˚
Optimized for micro step operation
Up to 75V operating voltage
Optimized for micro step operation
Up to 75V operating voltage
Related links
- Trinamic PANdrive Series Stepper Motor 51 V 8mm Shaft
- Trinamic QSH6018 Series Stepper Motor Stepper Motor 4.17V 1.8 ° 8 mm Shaft
- Trinamic QSH6018 Series Stepper Motor Stepper Motor 2.52V 1.8 ° 8 mm Shaft
- Trinamic QSH6018 Series Stepper Motor Stepper Motor 2.1V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 2V 1.8 ° 8 mm Shaft
- Trinamic PD-1070 Series Hybrid Stepper Motor 28 V, 1.8°
- Trinamic PD-1070 Series Hybrid Stepper Motor 28 V, 1.8°
- Festo EMMS-ST Series Hybrid Stepper Motor 48V 1.8 °, 6.35 mm Shaft