Rubbermaid Commercial Products Plastic Storage Bin, 307.8 mm x 431.8 mm x 5 in, Black
- RS Stock No.:
- 456-653
- Mfr. Part No.:
- FG335488BLA
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
€45.94
(exc. VAT)
€56.51
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.94 |
*price indicative
- RS Stock No.:
- 456-653
- Mfr. Part No.:
- FG335488BLA
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Storage Bin | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Plastic | |
| Overall Height | 5in | |
| Overall Width | 431.8mm | |
| Overall Depth | 307.8mm | |
| Colour | Black | |
| For Use With | RCP Utility and Service Carts | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Storage Bin | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Bin Material Plastic | ||
Overall Height 5in | ||
Overall Width 431.8mm | ||
Overall Depth 307.8mm | ||
Colour Black | ||
For Use With RCP Utility and Service Carts | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Utility Bin is a 4-gallon bin that can be added as an accessory used with a variety of RCP Utility and Service Carts. Provides an additional compartment for storing tools and other items. It blends in with RCP cart for discreet look.
Conveniently stores all cleaning supplies
Sturdy plastic construction for durability
REACH compliant
Related links
- Rubbermaid Commercial Products Storage Bin White
- Rubbermaid Commercial Products Storage Bin White
- Rubbermaid Commercial Products Legacy 12gal Red Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy 12gal Beige Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy 12gal White Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy Step-On 30L Beige Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy Step-On 30L White Pedal Plastic Waste Bin
- Rubbermaid Commercial Products Legacy Step-On 87L Beige Pedal Plastic Waste Bin
