Rubbermaid Commercial Products Storage Bin, 706.12 mm x 441.96 mm x 15.1 in, White

Subtotal (1 unit)*

€53.69

(exc. VAT)

€66.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.69

*price indicative

RS Stock No.:
456-723
Mfr. Part No.:
FG9S3100WHT
Manufacturer:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Product Type

Storage Bin

Sub Type

Storage Bin

Portable

Yes

Overall Height

15.1in

Overall Width

441.96mm

Overall Depth

706.12mm

Colour

White

Standards/Approvals

NSF Certified

Compatible Bin Size

20

Series

BRUTE

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Products Tote Storage Bin with Lid is a heavy-duty storage container used for storing and transporting items. Ideal for the food service industry, this NSF-certified 20-gallon tote is ribbed for strength, features grip handles for carrying and rounded corners for easy cleaning.

Holes in handle allow water to drain reducing risk of bacteria build up

Lid snaps tight keeping contents secure

Reinforced ribbed bottom allows product to be dragged

Containers stack securely for efficient use of space

REACH compliant

NSF and USDA Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy