Bott Steel Louvre Panel Storage Unit, 19 mm x 750 mm x 457 mm, Light Grey
- RS Stock No.:
- 659-879
- Mfr. Part No.:
- 14025399.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€47.04
(exc. VAT)
€57.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.04 |
*price indicative
- RS Stock No.:
- 659-879
- Mfr. Part No.:
- 14025399.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 750mm | |
| Overall Depth | 19mm | |
| Colour | Light Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 750mm | ||
Overall Depth 19mm | ||
Colour Light Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust and functional solution designed for efficient horizontal wall mounting. Crafted from fully flanged and reinforced sheet steel, it provides a sturdy base for hook-on plastic bins, making storage and organization a breeze. Finished in a durable powder coat paint in a light grey hue (RAL 7035), this panel not only ensures durability but also brings a clean aesthetic to any workspace. With dimensions of 750mm in width, 19mm in depth, and 457mm in height, it is an ideal choice for maximizing storage in tight spaces while keeping your items easily accessible. Ideal for both commercial and industrial environments, this Louvre panel enhances the functionality of your storage solutions.
Optimized dimensions allow for space-efficient organization
Versatile mounting options adapt to various wall types
Perfect for both commercial and industrial settings, enhancing workspace efficiency
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
