Bott Steel Louvre Panel Storage Unit, 19 mm x 1.3 m x 457 mm, Light Grey

Subtotal (1 unit)*

€73.44

(exc. VAT)

€90.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.44

*price indicative

RS Stock No.:
659-845
Mfr. Part No.:
14025402.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Louvred Panel

Bin Material

Steel

Overall Height

457mm

Overall Width

1.3m

Overall Depth

19mm

Colour

Light Grey

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel is designed to optimize storage and organization, seamlessly integrating with your workspace. This fully flanged and reinforced steel panel is ideal for horizontal wall mounting, offering a practical solution for displaying and accessing your hook-on plastic bins. Finished with a durable powder coat in RAL 7035 light grey, it promises long-lasting performance and aesthetics in any environment. With dimensions of 1300x19x457mm, this panel provides ample space while maintaining a compact form factor, making it an excellent addition to any storage setup.

Reinforced construction ensures stability under heavy loads

Easy to install, simplifying the organization of your workspace

Dimensions offer a compact yet spacious solution for versatile storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy