Bott Steel Louvre Panel Storage Unit, 19 mm x 525 mm x 457 mm, Red

Subtotal (1 unit)*

€41.94

(exc. VAT)

€51.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.94

*price indicative

RS Stock No.:
659-883
Mfr. Part No.:
14025397.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Louvred Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

457mm

Overall Width

525mm

Overall Depth

19mm

Colour

Red

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel is a robust and versatile solution designed for efficient wall mounting. Crafted from fully flanged and reinforced sheet steel, it features a durable powder coat finish in a striking RAL 3004 crimson red, ensuring both aesthetic appeal and longevity. Ideal for use in various storage applications, the panel is specially punched to accommodate hook-on plastic bins, enabling streamlined organization and accessibility of tools or components. With dimensions of 525mm in width, 19mm in depth, and 457mm in height, the louvre panel is perfectly sized for optimal use without compromising space.

Compact dimensions of 525mm x 19mm x 457mm optimizes usable wall space

Lightweight at 2.47kg, making installation hassle-free

Ideal for a variety of applications, promoting effective organization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy