Bott Steel Louvre Panel Storage Unit, 19 mm x 525 mm x 457 mm, Anthracite Grey
- RS Stock No.:
- 660-585
- Mfr. Part No.:
- 14025397.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€41.94
(exc. VAT)
€51.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.94 |
*price indicative
- RS Stock No.:
- 660-585
- Mfr. Part No.:
- 14025397.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 525mm | |
| Overall Depth | 19mm | |
| Colour | Anthracite Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 525mm | ||
Overall Depth 19mm | ||
Colour Anthracite Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is specifically designed to optimize vertical storage solutions, allowing for efficient organization in both commercial and industrial settings. This fully flanged and reinforced steel panel is engineered for horizontal wall mounting, featuring a louvered form that is perfectly suited for accommodating hook-on plastic bins. Finished in a sleek, powder-coated anthracite grey with RAL 7016 colours specification, it blends aesthetics with practicality. Measuring 525mm in width, 19mm in depth, and 457mm in height, this Louvre panel not only provides robust structural support but also delivers an organized environment, promoting ease of access and improved workflow in any workspace.
Stylish anthracite grey complements modern industrial decor
Reinforced structure ensures reliable performance in demanding environments
Easy to install, allowing for quick setup and integration into existing systems
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
